Part Details for FR05-20 by RFE International Inc
Overview of FR05-20 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR05-20
FR05-20 CAD Models
FR05-20 Part Data Attributes:
|
FR05-20
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
FR05-20
RFE International Inc
Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 135 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO |