-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10808-ND
|
DigiKey | CAP 1F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
44 In Stock |
|
$4.5465 / $8.0200 | Buy Now |
DISTI #
FR0H105ZF
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FR0H105ZF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$5.4724 / $6.5316 | Buy Now |
DISTI #
80-FR0H105ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm RoHS: Compliant | 0 |
|
$4.5400 / $7.9200 | Order Now |
DISTI #
70395394
|
RS | 1F -20 - +80% 60Ohms 5.5 V Electric Double Layer Capacitor FR | KEMET FR0H105ZF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $5.0500 | RFQ |
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 5.5V, 80% +TOL, 20% -TOL, 1000000UF, THROUGH HOLE MOUNT | 3 |
|
$5.0000 / $7.5000 | Buy Now |
DISTI #
FR0H105ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$5.4200 / $6.2100 | Buy Now |
DISTI #
FR0H105ZF
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FR0H105ZF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$5.4724 / $6.5316 | Buy Now |
DISTI #
FR0H105ZF
|
TME | Supercapacitor, THT, 1F, 5.5VDC, -20÷80%, Body dim: Ø21.5x22mm Min Qty: 1 | 55 |
|
$4.7200 / $7.3700 | Buy Now |
DISTI #
FR0H105ZF
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FR0H105ZF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$5.4724 / $6.5316 | Buy Now |
DISTI #
FR0H105ZF
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Leaded (Alt: FR0H105ZF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FR0H105ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FR0H105ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | FLAT |
This table gives cross-reference parts and alternative options found for FR0H105ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR0H105ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR0H105ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FR0H105ZF vs FR0H105ZF |
LT055105AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 1000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FR0H105ZF vs LT055105AE |
FR0H105Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 1000000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FR0H105ZF vs FR0H105Z |