Part Details for FR1-3.0-SBC-Y/G-F7P-4 by Bivar Inc
Overview of FR1-3.0-SBC-Y/G-F7P-4 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR1-3.0-SBC-Y/G-F7P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-FR1-3.0-SBC-Y/G-F7P-4-ND
|
DigiKey | IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0818 | Buy Now |
DISTI #
749-FR13SBCY/GF7P4
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, 1mm. Fiber Optic Core, Vertical, 7mm. Low Profile Dia. Lens, 3.0in. Length Yellow, 3mm LED, Yellow/Green RoHS: Compliant | 0 |
|
$1.3400 / $3.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4100 | Buy Now |
Part Details for FR1-3.0-SBC-Y/G-F7P-4
FR1-3.0-SBC-Y/G-F7P-4 CAD Models
FR1-3.0-SBC-Y/G-F7P-4 Part Data Attributes:
|
FR1-3.0-SBC-Y/G-F7P-4
Bivar Inc
Buy Now
|
Compare Parts:
FR1-3.0-SBC-Y/G-F7P-4
Bivar Inc
|
Samacsys Manufacturer | Bivar |