There are no models available for this part yet.
Overview of FR1-8.0-SBC-Y/G-F7P-6 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLIN14313RGYRQ1 | Texas Instruments | Automotive LIN SBC for 12-V systems with integrated VREG and watchdog 20-VQFN -40 to 125 | |
TLIN14315RGYRQ1 | Texas Instruments | Automotive LIN SBC for 12-V systems with integrated VREG and watchdog 20-VQFN -40 to 125 |
Price & Stock for FR1-8.0-SBC-Y/G-F7P-6 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-FR1-8.0-SBC-Y/G-F7P-6-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 8" 6.9MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6785 | Buy Now | |
DISTI #
749-FR18SBCY/GF7P6
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, 1mm. Fiber Optic Core, Vertical, 7mm. Low Profile Dia. Lens, 8.0in. Length Blue, 3mm LED, Yellow/Green RoHS: Compliant | 0 |
|
$1.7500 / $4.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.8200 | Buy Now |