Part Details for FR1002GP-AP by Micro Commercial Components
Overview of FR1002GP-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for FR1002GP-AP
FR1002GP-AP CAD Models
FR1002GP-AP Part Data Attributes
|
FR1002GP-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR1002GP-AP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FR1002GP-AP
This table gives cross-reference parts and alternative options found for FR1002GP-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1002GP-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1002GP-TP | Rectifier Diode, | Micro Commercial Components | FR1002GP-AP vs FR1002GP-TP |
FR1002GP-BP | Rectifier Diode, | Micro Commercial Components | FR1002GP-AP vs FR1002GP-BP |
FR1002GP-AP-HF | Rectifier Diode, | Micro Commercial Components | FR1002GP-AP vs FR1002GP-AP-HF |