Part Details for FR107G by Suzhou Good-Ark Electronics Co Ltd
Overview of FR107G by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR107G
FR107G CAD Models
FR107G Part Data Attributes:
|
FR107G
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR107G
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |
Alternate Parts for FR107G
This table gives cross-reference parts and alternative options found for FR107G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR107G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7 | Rectifier Diode, | DC Components Co Ltd | FR107G vs M7 |
ES1M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FR107G vs ES1M |
FR107PG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | FR107G vs FR107PG |
SFR107S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Taiwan Semiconductor | FR107G vs SFR107S |
SL1M | Rectifier Diode, Blank, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | FR107G vs SL1M |
FM4007V-T | Rectifier Diode, | Rectron Semiconductor | FR107G vs FM4007V-T |
G1MFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR107G vs G1MFF3 |
FFM107M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Frontier Electronics Co Ltd | FR107G vs FFM107M |
HFM108L-HF-W | Rectifier Diode, | Rectron Semiconductor | FR107G vs HFM108L-HF-W |
CD214A-S1M | Rectifier Diode, | Bourns Inc | FR107G vs CD214A-S1M |