Part Details for FR10GG50V6 by Mersen Electrical Power
Overview of FR10GG50V6 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR10GG50V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K215128
|
TME | Fuse: fuse, gG,time-lag, 6A, 500VAC, 250VDC, 10x38mm Min Qty: 1 | 17 |
|
$1.0200 / $1.7200 | Buy Now |
Part Details for FR10GG50V6
FR10GG50V6 CAD Models
FR10GG50V6 Part Data Attributes
|
FR10GG50V6
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FR10GG50V6
Mersen Electrical Power
Electric Fuse, 6A, 500VAC, 120000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 38 mm | |
Body Length or Diameter | 10.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP |
Alternate Parts for FR10GG50V6
This table gives cross-reference parts and alternative options found for FR10GG50V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR10GG50V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16023-G | Electric Fuse, 6A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | FR10GG50V6 vs 16023-G |
T218195 | Electric Fuse, 6A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | FR10GG50V6 vs T218195 |