FR10GR69V10
Mersen Electrical Power
Description: Electric Fuse, Very Fast Blow, 10A, 690VAC, 160000A (IR), Inline/holder, ROHS COMPLIANT

Overview of FR10GR69V10 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FR10GR69V10 by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # A1014576
TME Fuse: fuse, gR,ultra rapid, 10A, 690VAC, 10x38mm Min Qty: 1 52
  • 1 $10.1800
  • 10 $8.8700
  • 20 $8.3500
  • 50 $7.3100
  • 100 $6.7900
$6.7900 / $10.1800 Buy Now

CAD Models for FR10GR69V10 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR10GR69V10 by Mersen Electrical Power

FR10GR69V10
Mersen Electrical Power
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
VERY FAST
Body Height
38 mm
Body Length or Diameter
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
6 J
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Rated Breaking Capacity
160000 A
Rated Current
10 A
Rated Voltage(AC)
690 V
Reference Standard
CCC; CE; CSA; IEC; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. FR10GR69V10
    Mersen Electrical Power
    Electric Fuse, Very Fast Blow, 10A, 690VAC, 160000A (IR), Inline/holder, ROHS COMPLIANT
    VS

Related Parts for FR10GR69V10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR10GR69V10 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR10GR69V10 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of FR10GR69V10 would you like to use for your alert(s)?
  • Please alert me when FR10GR69V10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR10GR69V10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR10GR69V10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR10GR69V10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR10GR69V10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR10GR69V10 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: