Part Details for FR11FF922L0 by Amphenol Positronic
Overview of FR11FF922L0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR11FF922L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-FR11FF922L0
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$25.1500 / $26.8800 | Order Now |
DISTI #
POSFR11FF922L0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFR11FF922L0
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
FR11FF922L0
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for FR11FF922L0
FR11FF922L0 CAD Models
FR11FF922L0 Part Data Attributes:
|
FR11FF922L0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FR11FF922L0
Amphenol Positronic
Circular Connector, 9 Contact(s), Glass Filled Polyester, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 9 |