Part Details for FR11FP316K2/AA by Amphenol Positronic
Overview of FR11FP316K2/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR11FP316K2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-FR11FP316K2/AA
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$35.8600 / $38.3300 | Order Now |
DISTI #
POSFR11FP316K2/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFR11FP316K2/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FR11FP316K2/AA
FR11FP316K2/AA CAD Models
FR11FP316K2/AA Part Data Attributes
|
FR11FP316K2/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FR11FP316K2/AA
Amphenol Positronic
Circular Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |