Part Details for FR11MP520K2 by Amphenol Positronic
Overview of FR11MP520K2 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for FR11MP520K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-FR11MP520K2
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$35.8000 / $36.4000 | Order Now |
DISTI #
POSFR11MP520K2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFR11MP520K2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
FR11MP520K2
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for FR11MP520K2
FR11MP520K2 CAD Models
FR11MP520K2 Part Data Attributes:
|
FR11MP520K2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FR11MP520K2
Amphenol Positronic
Circular Connector, 5 Contact(s), Glass Filled Polyester, Male, Clamp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CLAMP | |
Total Number of Contacts | 5 |