Part Details for FR12CS12M by Panduit Corp
Overview of FR12CS12M by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR12CS12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J5838
|
Newark | Bracket, 12Mm Thr. Rod Center Support Qu Rohs Compliant: Yes |Panduit FR12CS12M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8100 / $60.8400 | Buy Now |
DISTI #
FR12CS12M-ND
|
DigiKey | CABLE DUCT BRACKET Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.5800 | Buy Now |
DISTI #
FR12CS12M
|
Avnet Americas | QL CENTER SUPPORT BRKT - Bulk (Alt: FR12CS12M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4100 | Buy Now |
DISTI #
644-FR12CS12M
|
Mouser Electronics | Racks & Rack Cabinet Accessories Bracket, 12mm Thr. Rod Center Support Qu RoHS: Compliant | 0 |
|
$49.3700 / $52.8600 | Order Now |
DISTI #
PANFR12CS12M
|
Heilind Electronics | BRACKET, 12MM THR. ROD CENTER SUPPORT QU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Used to support the 12x4 system from below with new threaded rod. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps. Also can be secured directly to the top of cabinets. RoHS: Compliant | 86 Factory Stock |
|
$49.4100 / $54.7500 | Buy Now |
DISTI #
FR12CS12M
|
Avnet Americas | QL CENTER SUPPORT BRKT - Bulk (Alt: FR12CS12M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4100 | Buy Now |
DISTI #
000000000001151861
|
Sager | Racks & Rack Cabinet Accessories QL CENTER SUPPORT BRKT Min Qty: 1 | 0 |
|
$37.6600 / $47.5100 | Buy Now |
|
Master Electronics | Used to support the 12x4 system from below with new threaded rod. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps. Also can be secured directly to the top of cabinets. RoHS: Compliant | 86 Factory Stock |
|
$49.4100 / $54.7500 | Buy Now |