Part Details for FR12TB12 by Panduit Corp
Overview of FR12TB12 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR12TB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J5841
|
Newark | Bracket, 1/2" Thr. Rod Trapeze Quiklock Rohs Compliant: Yes |Panduit FR12TB12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.2000 / $69.3500 | Buy Now |
DISTI #
FR12TB12-ND
|
DigiKey | CABLE DUCT TRAPEZE BRACKET Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$44.6868 / $55.6300 | Buy Now |
DISTI #
FR12TB12
|
Avnet Americas | 12" TRAPEZE BRACKET 1/2" - Bulk (Alt: FR12TB12) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.3200 | Buy Now |
DISTI #
644-FR12TB12
|
Mouser Electronics | Wire Ducting & Raceways Bracket, 1/2" Thr. Rod Trapeze QuikLock RoHS: Compliant | 0 |
|
$48.0800 / $55.6300 | Order Now |
DISTI #
73743229
|
RS | FiberRunner Trapeze Bracket | Panduit FR12TB12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6500 / $52.8200 | RFQ |
DISTI #
PANFR12TB12
|
Heilind Electronics | BRACKET, 12 THR. ROD TRAPEZE QUIKLOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Used to support the 12x4 system by spanning two threaded rod drops that are 18" apart. Can be installed from above or below. Bracket is secured to each threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps. RoHS: Compliant | 511 Factory Stock |
|
$56.3200 / $65.6900 | Buy Now |
DISTI #
000000000001151864
|
Sager | Wire Ducting & Raceways 12 TRAPEZE BRACKET 1/2 Min Qty: 1 | 0 |
|
$42.9300 / $54.1500 | Buy Now |
|
Master Electronics | Used to support the 12x4 system by spanning two threaded rod drops that are 18" apart. Can be installed from above or below. Bracket is secured to each threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps. RoHS: Compliant | 511 Factory Stock |
|
$56.3200 / $65.6900 | Buy Now |
DISTI #
10015850
|
TestEquity LLC | Panduit FR12TB12 FiberRunner Trapeze Bracket, 2.26"x0.86", Steel, Black, 1Pc | 0 |
|
$70.4000 | Buy Now |