Part Details for FR155G A0G by Taiwan Semiconductor
Overview of FR155G A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR155G A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR155GA0G-ND
|
DigiKey | DIODE GEN PURP 600V 1.5A DO204AC Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FR155G A0G
|
Avnet Americas | 250ns, 1.5A, 600V, Fast Recovery Rectifier - Tape and Reel (Alt: FR155G A0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0459 / $0.0510 | Buy Now |
DISTI #
821-FR155GA0G
|
Mouser Electronics | Rectifiers 250ns, 1.5A, 600V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0470 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 | 0 |
|
$0.0560 | Buy Now |
Part Details for FR155G A0G
FR155G A0G CAD Models
FR155G A0G Part Data Attributes
|
FR155G A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
FR155G A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |