Part Details for FR19FJ916K0/AA-1554.0 by Amphenol Positronic
Overview of FR19FJ916K0/AA-1554.0 by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
GP-IE515546DS-005 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-005 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 5m | |
GP-IE515546DS-002 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-002 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 2m |
Price & Stock for FR19FJ916K0/AA-1554.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSFR19FJ916K0/AA-1554.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFR19FJ916K0/AA-1554.0
|
Interstate Connecting Components | 0 |
|
Buy Now |