FR1D-LTP
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN

Overview of FR1D-LTP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for FR1D-LTP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # FR1D-LTP-ND
DigiKey DIODE GEN PURP 200V 1A DO214AA Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0491
  • 6,000 $0.0456
  • 9,000 $0.0378
  • 30,000 $0.0371
  • 75,000 $0.0333
  • 150,000 $0.0289
$0.0289 / $0.0491 Buy Now
DISTI # 833-FR1D-LTP
Mouser Electronics Rectifiers 200Vr 140Vrms 200V 1.0A 1.30Vf 15pF 0
  • 1 $0.2900
  • 10 $0.2000
  • 100 $0.0980
  • 1,000 $0.0570
  • 3,000 $0.0450
  • 9,000 $0.0370
  • 45,000 $0.0330
  • 99,000 $0.0280
$0.0280 / $0.2900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks 0
  • 3,000 $0.0275
$0.0275 Buy Now

CAD Models for FR1D-LTP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FR1D-LTP by Micro Commercial Components

FR1D-LTP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. FR1D-LTP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for FR1D-LTP

This table gives cross-reference parts and alternative options found for FR1D-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1D-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR1A-LTP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FR1D-LTP vs FR1A-LTP
FR1D-TP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, HSMB, 2 PIN Micro Commercial Components FR1D-LTP vs FR1D-TP
FR1A-TP-HF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN Micro Commercial Components FR1D-LTP vs FR1A-TP-HF
FR1A-L-TP-HF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FR1D-LTP vs FR1A-L-TP-HF
FR1D-LTP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FR1D-LTP vs FR1D-LTP-HF
FR1D Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, HSMB, 2 PIN Micro Commercial Components FR1D-LTP vs FR1D
FR1A-L-TP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FR1D-LTP vs FR1A-L-TP
FR1D-TP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN Micro Commercial Components FR1D-LTP vs FR1D-TP-HF
FR1A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, HSMB, 2 PIN Micro Commercial Components FR1D-LTP vs FR1A
FR1D-L-TP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FR1D-LTP vs FR1D-L-TP-HF
Part Number Description Manufacturer Compare
FS1D-LTP 1A, 200V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components FR1D-LTP vs FS1D-LTP
FS1D-TP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN Micro Commercial Components FR1D-LTP vs FS1D-TP-HF
FR1A Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation FR1D-LTP vs FR1A
FFM101 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor FR1D-LTP vs FFM101
FS1A-L-TP-HF SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components FR1D-LTP vs FS1A-L-TP-HF
RS1AB Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation FR1D-LTP vs RS1AB
FFM103 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Formosa Microsemi Co Ltd FR1D-LTP vs FFM103
FS1B Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, Suzhou Good-Ark Electronics Co Ltd FR1D-LTP vs FS1B
FS1D-TP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN Micro Commercial Components FR1D-LTP vs FS1D-TP
RS1B-T3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FR1D-LTP vs RS1B-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR1D-LTP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR1D-LTP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of FR1D-LTP would you like to use for your alert(s)?
  • Please alert me when FR1D-LTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR1D-LTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR1D-LTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR1D-LTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR1D-LTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR1D-LTP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: