Part Details for FR1J_R1_00001 by PanJit Semiconductor
Overview of FR1J_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FR1J_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-FR1J_R1_00001
|
Mouser Electronics | Rectifiers 600V,Fast Recovery Rectifiers,SMB,1A RoHS: Compliant | 0 |
|
$0.1140 / $0.4000 | Order Now |
|
NAC | 600V,Fast Recovery Rectifiers,SMB,1A RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 3200 |
|
RFQ |
Part Details for FR1J_R1_00001
FR1J_R1_00001 CAD Models
FR1J_R1_00001 Part Data Attributes:
|
FR1J_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR1J_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FR1J_R1_00001
This table gives cross-reference parts and alternative options found for FR1J_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1J_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4005B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, | Rectron Semiconductor | FR1J_R1_00001 vs FM4005B |
FR1J-T3-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | FR1J_R1_00001 vs FR1J-T3-LF |
RS1J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | FR1J_R1_00001 vs RS1J |
FR1J_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | FR1J_R1_00001 vs FR1J_R2_00001 |
RS1JB | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | FR1J_R1_00001 vs RS1JB |
RS1J | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | FR1J_R1_00001 vs RS1J |
RS1JB-13 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | FR1J_R1_00001 vs RS1JB-13 |
RS1JB-7 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | FR1J_R1_00001 vs RS1JB-7 |
RS1JT/R | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Signal Diode | NXP Semiconductors | FR1J_R1_00001 vs RS1JT/R |
SEF105B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Secos Corporation | FR1J_R1_00001 vs SEF105B |