Part Details for FR1M by Changzhou Starsea Electronics Co Ltd
Overview of FR1M by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for FR1M
FR1M CAD Models
FR1M Part Data Attributes
|
FR1M
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR1M
Changzhou Starsea Electronics Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5000 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FR1M
This table gives cross-reference parts and alternative options found for FR1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR1-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | FR1M vs CMR1-10MTIN/LEAD |
BYV26E(Z) | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | FR1M vs BYV26E(Z) |
G1MFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR1M vs G1MFF2 |
S1M | Rectifier Diode, | Taitron Components Inc | FR1M vs S1M |
RS1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | FR1M vs RS1MF-TM2G |
FFM107 | Rectifier Diode, | Continental Device India Ltd | FR1M vs FFM107 |
HS1MLWHRQG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | FR1M vs HS1MLWHRQG |
S1MLRFG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FR1M vs S1MLRFG |
S1MF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | FR1M vs S1MF-T |
SM1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | FR1M vs SM1A |