Part Details for FR20203VBDN by METZ CONNECT USA
Overview of FR20203VBDN by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FR20203VBDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1807
|
Newark | Connector, Rcpt, 6Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Fr202 Series, Contact Material:Brass Rohs Compliant: Yes |Metz Connect FR20203VBDN Min Qty: 2048 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.3640 | Buy Now |
DISTI #
1849-1151-ND
|
DigiKey | CONN RCPT 6POS 0.1 PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3008 In Stock |
|
$0.3005 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Female conn. THR height 7.1 mm dual rows vertical 3 pole | 0 |
|
$0.2529 / $0.4340 | Buy Now |
DISTI #
2818986
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3192 / $0.7559 | Buy Now |
DISTI #
2818986
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 0 |
|
$0.2910 / $0.6856 | Buy Now |