Part Details for FR20203VBNN by METZ CONNECT USA
Overview of FR20203VBNN by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FR20203VBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1808
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Through Hole Mount, Product Range:Fr202 Series, Contact Material:Brass Rohs Compliant: Yes |Metz Connect FR20203VBNN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 / $0.2910 | Buy Now |
DISTI #
1849-1153-ND
|
DigiKey | CONN RCPT 3POS 0.1 PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2122 In Stock |
|
$0.2400 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2260 | Buy Now |
|
Onlinecomponents.com | Female conn. THR height 7.1 mm single row vertical 3 pole | 0 |
|
$0.2017 / $0.3608 | Buy Now |
DISTI #
2818987
|
element14 Asia-Pacific | CONNECTOR, RCPT, 3POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.2532 / $0.3097 | Buy Now |
DISTI #
2818987
|
Farnell | CONNECTOR, RCPT, 3POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$0.2585 / $0.3159 | Buy Now |
Part Details for FR20203VBNN
FR20203VBNN CAD Models
FR20203VBNN Part Data Attributes
|
FR20203VBNN
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
FR20203VBNN
METZ CONNECT USA
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Metz Connect | |
Connector Type | BOARD CONNECTOR |