Part Details for FR203G R0G by Taiwan Semiconductor
Overview of FR203G R0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR203G R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR203GR0G-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO204AC Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
FR203G R0G
|
Avnet Americas | - Tape and Reel (Alt: FR203G R0G) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
DISTI #
FR203G R0G
|
Avnet Americas | - Tape and Reel (Alt: FR203G R0G) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ |
Part Details for FR203G R0G
FR203G R0G CAD Models
FR203G R0G Part Data Attributes:
|
FR203G R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
FR203G R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |