Part Details for FR207G by Yangzhou Yangjie Electronics Co Ltd
Overview of FR207G by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR207G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR207G-YAN
|
TME | Diode: rectifying, THT, 1kV, 2A, tape, Ifsm: 60A, DO15, Ufmax: 1.3V Min Qty: 25 | 2175 |
|
$0.0241 / $0.0361 | Buy Now |