Part Details for FR20AR02 by GeneSic Semiconductor Inc
Overview of FR20AR02 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FR20AR02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR20AR02GN-ND
|
DigiKey | DIODE GEN PURP REV 50V 20A DO5 Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8021 | Buy Now |
DISTI #
905-FR20AR02
|
Mouser Electronics | Rectifiers 50V 20A REV Leads Fast Recovery RoHS: Compliant | 0 |
|
$7.8000 / $8.4000 | Order Now |
|
NAC | 50V 20A DO-5 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.1800 / $10.0600 | Buy Now |
Part Details for FR20AR02
FR20AR02 CAD Models
FR20AR02 Part Data Attributes
|
FR20AR02
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FR20AR02
GeneSic Semiconductor Inc
50V 20A Silicon Fast Recovery Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |