There are no models available for this part yet.
Overview of FR26S2-RLM02 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FR26S2-RLM02 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P9851
|
Newark | Dupl. Std. Grade St To Ref. Grade Lc Mm |Panduit FR26S2-RLM02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.2900 / $245.4500 | Buy Now | |
DISTI #
FR26S2-RLM02-ND
|
DigiKey | DUPL. STD. GRADE ST TO REF. GRAD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.3700 | Buy Now | |
DISTI #
FR26S2-RLM02
|
Avnet Americas | Cable Assembly Fiber Optic 2m Duplex LC to Duplex ST - Bulk (Alt: FR26S2-RLM02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$215.7800 | Buy Now | |
DISTI #
644-FR26S2-RLM02
|
Mouser Electronics | Fiber Optic Cable Assemblies Dupl. std. grade ST to ref. grade LC mm RoHS: Compliant | 0 |
|
$238.3700 | Order Now | |
DISTI #
PANFR26S2-RLM02
|
Heilind Electronics | DUPL. STD. GRADE ST TO REF. GRADE LC MM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Duplex standard grade ST to reference grade LC multimode reference cable assembly, riser rated 2mm jacketed cable – 62.5/125µm. | 0 |
|
$215.7800 / $239.0900 | Buy Now | ||
DISTI #
000000000003335457
|
Sager | Fiber Optic Cable Assemblies Dupl. std. grade ST to ref. grade LC mm Min Qty: 1 | 0 |
|
$235.1800 / $267.8500 | Buy Now |
CAD Models for FR26S2-RLM02 by Panduit Corp
Part Data Attributes for FR26S2-RLM02 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
INTERCONNECTION DEVICE
|