There are no models available for this part yet.
Overview of FR26SS-RSKIT by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FR26SS-RSKIT by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P9846
|
Newark | Dupl. Sc-Sc 62.5 M Mm Ref. Cables Kit |Panduit FR26SS-RSKIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,002.6000 / $1,150.6300 | Buy Now | |
DISTI #
FR26SS-RSKIT-ND
|
DigiKey | DUPL. SC-SC 62.5M MM REF. CABLES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,121.3500 | Buy Now | |
DISTI #
FR26SS-RSKIT
|
Avnet Americas | DUPL. SC-SC 62.5-:M MM REF. CABLES KIT - Bulk (Alt: FR26SS-RSKIT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,076.6100 | Buy Now | |
DISTI #
644-FR26SS-RSKIT
|
Mouser Electronics | Fiber Optic Cable Assemblies Dupl. SC-SC 62.5 m MM ref. cables kit RoHS: Compliant | 0 |
|
$1,603.4300 | Order Now | |
DISTI #
PANFR26SS-RSKIT
|
Heilind Electronics | DUPL. SC-SC 62.5M MM REF. KIT CABLES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Duplex SC-SC 62.5/125µm multimode reference cable assembly kit, includes: 2 duplex std. grade SC to ref. grade SC reference cables (2m) 1 duplex std. grade SC to ref. grade SC master cable (2m) 2 SC duplex adapters (zirconia ceramic split sleeves) 2 mandrels (62.5/125µm) | 0 |
|
$1,076.6100 / $1,133.2700 | Buy Now | ||
DISTI #
000000000003335467
|
Sager | Fiber Optic Cable Assemblies Dupl. SC-SC 62.5 m MM ref. cables kit Min Qty: 1 | 0 |
|
$1,173.4400 / $1,187.9200 | Buy Now |