Part Details for FR2DTR by SMC Diode Solutions
Overview of FR2DTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR2DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR2DTR-SMC
|
TME | Diode: rectifying, SMD, 200V, 2A, 150ns, SMB, Ufmax: 1.3V, Ir: 5uA Min Qty: 10 | 0 |
|
$0.0519 / $0.0824 | RFQ |