There are no models available for this part yet.
Overview of FR302 by Lion Enterprises Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for FR302 by Lion Enterprises Corp
Part Data Attributes for FR302 by Lion Enterprises Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LION ENTERPRISES CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
3 A
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Alternate Parts for FR302
This table gives cross-reference parts and alternative options found for FR302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM302-T | Rectifier Diode, | Rectron Semiconductor | FR302 vs FFM302-T |
HFM302L-HF-W | Rectifier Diode, | Rectron Semiconductor | FR302 vs HFM302L-HF-W |
HFM302L-HF-T | Rectifier Diode, | Rectron Semiconductor | FR302 vs HFM302L-HF-T |
1N5401/G | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | RFE International Inc | FR302 vs 1N5401/G |
1N5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, CASE A1, 2 PIN | Advanced Semiconductor Inc | FR302 vs 1N5401 |
HFM302B-W | Rectifier Diode, | Rectron Semiconductor | FR302 vs HFM302B-W |
HFM302B-T | Rectifier Diode, | Rectron Semiconductor | FR302 vs HFM302B-T |
HFM302L-T | Rectifier Diode, | Rectron Semiconductor | FR302 vs HFM302L-T |
FFM302L | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | FR302 vs FFM302L |
FFM302V-W | Rectifier Diode, | Rectron Semiconductor | FR302 vs FFM302V-W |