Part Details for FR302 by PanJit Semiconductor
Overview of FR302 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR302
FR302 CAD Models
FR302 Part Data Attributes
|
FR302
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR302
PanJit Semiconductor
Rectifier Diode, 1 Element, 3A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR302
This table gives cross-reference parts and alternative options found for FR302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3U-01TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | FR302 vs CMR3U-01TR13PBFREE |
FM302L-W | Rectifier Diode, | Rectron Semiconductor | FR302 vs FM302L-W |
CMR3U-01PBFREE | Rectifier Diode, | Central Semiconductor Corp | FR302 vs CMR3U-01PBFREE |
UF3002 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Fuji Electric Co Ltd | FR302 vs UF3002 |
CMR3U-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | FR302 vs CMR3U-01TIN/LEAD |
FM302V-T | Rectifier Diode, | Rectron Semiconductor | FR302 vs FM302V-T |
HS3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | FR302 vs HS3BB |
BYT56B(Z) | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | FR302 vs BYT56B(Z) |
FM302L-T | Rectifier Diode, | Rectron Semiconductor | FR302 vs FM302L-T |
FM302V-W | Rectifier Diode, | Rectron Semiconductor | FR302 vs FM302V-W |