Part Details for FR3D by Diotec Semiconductor AG
Overview of FR3D by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FR3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-FR3DTR-ND
|
DigiKey | DIODE GEN PURP 200V 3A Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1927 / $0.5337 | Buy Now |
DISTI #
4878-FR3DCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0779 / $0.4900 | Buy Now |
DISTI #
637-FR3D
|
Mouser Electronics | Rectifiers Diode, Fast, SMC, 200V, 3A, 150C RoHS: Compliant | 0 |
|
$0.1170 / $0.6000 | Order Now |
|
Onlinecomponents.com | Diode - Fast - SMC - 200V - 3A - 150ns RoHS: Compliant | 0 |
|
$0.0684 / $0.0849 | Buy Now |
DISTI #
78442458
|
Verical | Diode Switching 200V 3A 2-Pin SMC T/R Min Qty: 625 Package Multiple: 5 | Americas - 4040 |
|
$0.1333 | Buy Now |
DISTI #
FR3D-DIO
|
TME | Diode: rectifying, SMD, 200V, 3A, 150ns, SMC, Ufmax: 1.3V, Ifsm: 100A Min Qty: 5 | 4040 |
|
$0.0810 / $0.1680 | Buy Now |
Part Details for FR3D
FR3D CAD Models
FR3D Part Data Attributes:
|
FR3D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FR3D
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |