FR606
Description: Rectifier Diode, 1 Element, 6A, 800V V(RRM)

Overview of FR606 by U-Fo Top-Tech Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FR606 by U-Fo Top-Tech Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR606 by U-Fo Top-Tech Co Ltd

FR606
U-Fo Top-Tech Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
U-FO TOP-TECH CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
6 A
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. FR606
    U-Fo Top-Tech Co Ltd
    Rectifier Diode, 1 Element, 6A, 800V V(RRM)
    VS

Alternate Parts for FR606

This table gives cross-reference parts and alternative options found for FR606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR606/G Rectifier Diode, 1 Element, 6A, 800V V(RRM), RFE International Inc FR606 vs FR606/G

Related Parts for FR606

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR606 by U-Fo Top-Tech Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR606 by U-Fo Top-Tech Co Ltd

Select Manufacturer
Which Manufacturer of FR606 would you like to use for your alert(s)?
  • Please alert me when FR606 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR606 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR606.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR606 by U-Fo Top-Tech Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: