Part Details for FR606G by Surge Components Inc
Overview of FR606G by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR606G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR606G
|
Avnet Americas | Glass Passivated Fast Recovery Rectifier 6A 800V 2-Pin Case R-6 - Tape and Reel (Alt: FR606G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1926 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1531 | Buy Now |
DISTI #
FR606G
|
Avnet Americas | Glass Passivated Fast Recovery Rectifier 6A 800V 2-Pin Case R-6 - Tape and Reel (Alt: FR606G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1926 | Buy Now |
DISTI #
FR606G
|
Avnet Americas | Glass Passivated Fast Recovery Rectifier 6A 800V 2-Pin Case R-6 - Tape and Reel (Alt: FR606G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1926 | Buy Now |
Part Details for FR606G
FR606G CAD Models
FR606G Part Data Attributes
|
FR606G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
FR606G
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR606G
This table gives cross-reference parts and alternative options found for FR606G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR606G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR606G-H | Rectifier Diode, | Formosa Microsemi Co Ltd | FR606G vs FR606G-H |
FR606GR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | FR606G vs FR606GR0 |
TF606 | Rectifier Diode, | Taitron Components Inc | FR606G vs TF606 |
FR606G | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | FR606G vs FR606G |
FR606G | Rectifier Diode, | Formosa Microsemi Co Ltd | FR606G vs FR606G |