Part Details for FR606GP-TP by Micro Commercial Components
Overview of FR606GP-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR606GP-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR606GP-TP-ND
|
DigiKey | DIODE GEN PURP 800V 6A R-6 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3750 / $0.5393 | Buy Now |
DISTI #
833-FR606GP-TP
|
Mouser Electronics | Rectifiers 6A FAST RECOVERY RECTIFIER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4000 | Buy Now |
Part Details for FR606GP-TP
FR606GP-TP CAD Models
FR606GP-TP Part Data Attributes
|
FR606GP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR606GP-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FR606GP-TP
This table gives cross-reference parts and alternative options found for FR606GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR606GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP600K-E3/73 | DIODE 6 A, 800 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | FR606GP-TP vs SRP600K-E3/73 |
FR606 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | FR606GP-TP vs FR606 |
FR606GTA | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FR606GP-TP vs FR606GTA |
FR606G | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FR606GP-TP vs FR606G |
FR606G | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | HY Electronic Corp | FR606GP-TP vs FR606G |
SR6006 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | FR606GP-TP vs SR6006 |
FR606-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | FR606GP-TP vs FR606-T |
PS608R_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | PanJit Semiconductor | FR606GP-TP vs PS608R_R2_00001 |
UFR608 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Diotec Electronics Corp | FR606GP-TP vs UFR608 |
CR6AF8GPP | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, CASE 106, 2 PIN | Central Semiconductor Corp | FR606GP-TP vs CR6AF8GPP |