Part Details for FR6A05 by GeneSic Semiconductor Inc
Overview of FR6A05 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FR6A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR6A05GN-ND
|
DigiKey | DIODE GEN PURP 50V 16A DO4 Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7820 | Buy Now |
DISTI #
905-FR6A05
|
Mouser Electronics | Rectifiers 50V 6A Fast Recovery RoHS: Compliant | 0 |
|
$7.3300 | Order Now |
|
NAC | 50V 16A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$7.9900 / $9.2200 | Buy Now |
Part Details for FR6A05
FR6A05 CAD Models
FR6A05 Part Data Attributes
|
FR6A05
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FR6A05
GeneSic Semiconductor Inc
50V 16A Silicon Fast Recovery Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |