FR6D05
Description: 200V 16A Silicon Fast Recovery Rectifier in DO-4 Package

Overview of FR6D05 by GeneSic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FR6D05 by GeneSic Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FR6D05GN-ND
DigiKey DIODE GEN PURP 200V 16A DO4 Min Qty: 500 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $6.7820
$6.7820 Buy Now
DISTI # 905-FR6D05
Mouser Electronics Rectifiers 200V 6A Fast Recovery RoHS: Compliant 0
  • 250 $6.7800
$6.7800 Order Now
NAC 200V 16A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 0
  • 125 $8.7500
  • 250 $8.3500
  • 500 $7.9800
$7.9800 / $8.7500 Buy Now

CAD Models for FR6D05 by GeneSic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR6D05 by GeneSic Semiconductor Inc

FR6D05
GeneSic Semiconductor Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GENESIC SEMICONDUCTOR INC
Package Description
O-MUPM-D1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
135 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
16 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
25 µA
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. FR6D05
    GeneSic Semiconductor Inc
    200V 16A Silicon Fast Recovery Rectifier in DO-4 Package
    VS

Related Parts for FR6D05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR6D05 by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR6D05 by GeneSic Semiconductor Inc

Select Manufacturer
Which Manufacturer of FR6D05 would you like to use for your alert(s)?
  • Please alert me when FR6D05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR6D05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR6D05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR6D05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR6D05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR6D05 by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: