There are no models available for this part yet.
Overview of FR70BR05 by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FR70BR05 by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T9099
|
Newark | Rectifier, Fast, Single, 70A, 200V, Do-203Ab, Diode Module Configuration:Single, Forward Current If(Av):70A, Forward Voltage Vf Max:1.4V, No. Of Phases:Single, Repetitive Reverse Voltage Vrrm Max:100V |Genesic Semiconductor FR70BR05 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 | Buy Now | |
DISTI #
FR70BR05GN-ND
|
DigiKey | DIODE GEN PURP REV 100V 70A DO5 Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8311 | Buy Now | |
DISTI #
905-FR70BR05
|
Mouser Electronics | Rectifiers 100V 70A REV Leads Fast Recovery RoHS: Compliant | 0 |
|
$14.8300 | Order Now | |
NAC | 100V 70A DO-5 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$17.4400 / $19.1300 | Buy Now |
CAD Models for FR70BR05 by GeneSic Semiconductor Inc
Related Parts for FR70BR05
-
FR201Rectifier Diodes
-
FS03Fixed Capacitors
-
PESD5V0X1BTTransient Suppressors
-
FQB7N65CTMPower Field-Effect Transistors
-
FS7M0880TUSwitching Regulator or Controllers
-
FDS6984ASSmall Signal Field-Effect Transistors
-
FIN1027MXLine Driver or Receivers
-
FOD2711ASDOptocoupler
-
FES150ZD-APower Supply Modules