Part Details for FRA-32412 by Quest Technology International Inc
Overview of FRA-32412 by Quest Technology International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4159WCCPZ | Analog Devices | 13GHz Fast Ramp Direct Mod Fra | |
ADF4159CCPZ-RL7 | Analog Devices | 13GHz Fast Ramp Direct Mod Fra | |
LTC6947IUFD#TRPBF | Analog Devices | Ultralow N 0.35GHz to 6GHz Fra |
Price & Stock for FRA-32412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $5.5300 | Buy Now |
DISTI #
10137602
|
TestEquity LLC | Quest Technology FRA-32412 Right Angle Raceway Accessory, 1'', White, 2/Pk | 0 |
|
$8.2600 | Buy Now |