Part Details for FRA-32424 by Quest Technology International Inc
Overview of FRA-32424 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4159WCCPZ | Analog Devices | 13GHz Fast Ramp Direct Mod Fra | |
ADF4159CCPZ-RL7 | Analog Devices | 13GHz Fast Ramp Direct Mod Fra | |
LTC6947IUFD#TRPBF | Analog Devices | Ultralow N 0.35GHz to 6GHz Fra |
Price & Stock for FRA-32424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-FRA-32424-ND
|
DigiKey | RIGHT ANGLE RACEWAY ACCESSORY 1 Min Qty: 12 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$2.6500 | Buy Now |
DISTI #
70121484
|
RS | RACEWAY, 1 IN, BEIGE, RIGHT ANGLE | Quest Technology International Inc. FRA-32424 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $3.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $4.8000 | Buy Now |
DISTI #
10137604
|
TestEquity LLC | Quest Technology FRA-32424 Right Angle Raceway Accessory, 1'', Beige, 12/Pk | 0 |
|
$3.3600 | Buy Now |