Part Details for FRAA1U02A1A by APEM Inc
Overview of FRAA1U02A1A by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRAA1U02A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4068
|
Newark | Thumbstick Joystick Fr 3 Pos Rohs Compliant: Yes |Apem FRAA1U02A1A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.8800 / $289.0900 | Buy Now |
DISTI #
679-3648-ND
|
DigiKey | SWITCH THUMBSTICK MULT HALL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$43.9490 / $49.9300 | Buy Now |
DISTI #
642-FRAA1U02A1A
|
Mouser Electronics | Joysticks Joystick 22AWG Blk RearMnt RoHS: Compliant | 0 |
|
$96.4300 / $140.5000 | Order Now |
DISTI #
75004700
|
RS | THUMBSTICK JOYSTICK FR 3 POS | APEM Components FRAA1U02A1A Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$127.8500 | RFQ |
|
Onlinecomponents.com | Thumbstick - Single Axis - Castle/Winged Hat/Conical Black Handle - 0.5/2.5/4.5 VDC Output - 22 AWG 25 cm PTFE - Drop-in and Rear Mount. RoHS: Compliant | 0 |
|
$64.5800 / $148.4800 | Buy Now |
|
Master Electronics | Thumbstick - Single Axis - Castle/Winged Hat/Conical Black Handle - 0.5/2.5/4.5 VDC Output - 22 AWG 25 cm PTFE - Drop-in and Rear Mount. RoHS: Compliant | 0 |
|
$64.5800 / $148.4800 | Buy Now |
Part Details for FRAA1U02A1A
FRAA1U02A1A CAD Models
FRAA1U02A1A Part Data Attributes
|
FRAA1U02A1A
APEM Inc
Buy Now
|
Compare Parts:
FRAA1U02A1A
APEM Inc
|
Samacsys Manufacturer | Apem |