Part Details for FRADC12X4BL by Panduit Corp
Overview of FRADC12X4BL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRADC12X4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J5583
|
Newark | Fitting, Adapter From 12" X 4" Fiberrunn Rohs Compliant: Yes |Panduit FRADC12X4BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0000 / $96.7700 | Buy Now |
DISTI #
FRADC12X4BL-ND
|
DigiKey | CABLE DUCT ADAPTER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.8200 | Buy Now |
DISTI #
FRADC12X4BL
|
Avnet Americas | ADC TRANSITION FITTING - Bulk (Alt: FRADC12X4BL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.5900 | Buy Now |
DISTI #
644-FRADC12X4BL
|
Mouser Electronics | Wire Ducting & Raceways Fitting, Adapter 12 x 4 FiberRunn RoHS: Compliant | 0 |
|
$76.8900 / $86.8000 | Order Now |
DISTI #
PANFRADC12X4BL
|
Heilind Electronics | FITTING, ADAPTER FROM 12 4 FIBERRUNN | Americas - 0 in Stock |
|
$75.5692 / $98.2400 | Buy Now |
|
Onlinecomponents.com | Fitting that transitions from ADC's 12x4 FiberGuide* System to 12x4 FiberRunner® System. Fitting has a black finish and is made from metal. Attachment hardware is included. RoHS: Compliant | 63 Factory Stock |
|
$78.5900 / $87.0800 | Buy Now |
DISTI #
000000000001151905
|
Sager | Wire Ducting & Raceways Fitting, Adapter 12 x 4 FiberRunn Min Qty: 1 | 0 |
|
$59.9000 / $75.5700 | Buy Now |
|
Master Electronics | Fitting that transitions from ADC's 12x4 FiberGuide* System to 12x4 FiberRunner® System. Fitting has a black finish and is made from metal. Attachment hardware is included. RoHS: Compliant | 63 Factory Stock |
|
$78.5900 / $87.0800 | Buy Now |