Part Details for FRAF10JG by Taiwan Semiconductor
Overview of FRAF10JG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRAF10JG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-FRAF10JG-ND
|
DigiKey | DIODE GEN PURP 600V 10A ITO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
985 In Stock |
|
$0.3326 / $0.8900 | Buy Now |
DISTI #
FRAF10JG
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 10 A, Single, 1.3 V, 200 ns, 650 A, ITO-220AC, 2 Pins - Rail/Tube (Alt: FRAF10JG) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3506 / $0.3878 | Buy Now |
DISTI #
821-FRAF10JG
|
Mouser Electronics | Rectifiers 200ns, 10A, 600V, Fast Recovery Rectifier RoHS: Compliant | 1000 |
|
$0.3320 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4090 | Buy Now |
Part Details for FRAF10JG
FRAF10JG CAD Models
FRAF10JG Part Data Attributes:
|
FRAF10JG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FRAF10JG
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 290 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |