Part Details for FRBC24X4LYL by Panduit Corp
Overview of FRBC24X4LYL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRBC24X4LYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRBC24X4LYL-ND
|
DigiKey | COUPLER 24X4" 600X100MM FIBER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
60 In Stock |
|
$146.6717 / $165.6000 | Buy Now |
DISTI #
FRBC24X4LYL
|
Avnet Americas | QuikLock Coupler for FiberRunner 24x4 Routing System ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Yellow - Bulk (Alt: FRBC24X4LYL) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$149.9000 | Buy Now |
DISTI #
644-FRBC24X4LYL
|
Mouser Electronics | Wire Ducting & Raceways Coupler, 24" x 4" (600mm x 100mm), Fiber RoHS: Compliant | 0 |
|
$151.3800 / $160.8400 | Order Now |
DISTI #
PANFRBC24X4LYL
|
Heilind Electronics | COUPLER, 24 X 4 600MM X FIBER 100MM, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 8582 Factory Stock |
|
$149.9000 / $174.8400 | Buy Now |
DISTI #
000000000006198372
|
Sager | Wire Ducting & Raceways Coupler, 24 x 4 (600mm x 100mm), Fiber Min Qty: 1 | 0 |
|
$114.2600 / $144.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8582 Factory Stock |
|
$149.9000 / $174.8400 | Buy Now |