Part Details for FRBC4X4YL by Panduit Corp
Overview of FRBC4X4YL by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRBC4X4YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H4462
|
Newark | Coupler, 4" X 4" (100Mm X 100Mm), Fiberr Rohs Compliant: Yes |Panduit FRBC4X4YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FRBC4X4YL
|
Avnet Americas | QUIKLOCK COUPLER 4X4 - Bulk (Alt: FRBC4X4YL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0100 | Buy Now |
DISTI #
PANFRBC4X4YL
|
Heilind Electronics | Coupler, 4 x 4 (100mm x 100mm), FiberR | Americas - 0 in Stock |
|
$32.2344 / $41.2600 | Buy Now |
|
Onlinecomponents.com | Pre-assembled 4in x 4in QuikLock™ coupler quickly joins two sections of channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 3/8in nut driver to allow coupler to be removed if necessary, Yellow, 1 piece. RoHS: Compliant |
2 In Stock |
|
$33.0100 / $36.5800 | Buy Now |
DISTI #
000000000001151921
|
Sager | Wire Ducting & Raceways COUPLER, 4 X 4 FIBERRUNNER Min Qty: 1 | 0 |
|
$25.4700 / $33.2700 | Buy Now |
|
Master Electronics | Pre-assembled 4in x 4in QuikLock™ coupler quickly joins two sections of channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 3/8in nut driver to allow coupler to be removed if necessary, Yellow, 1 piece. RoHS: Compliant |
2 In Stock |
|
$33.0100 / $36.5800 | Buy Now |
Part Details for FRBC4X4YL
FRBC4X4YL CAD Models
FRBC4X4YL Part Data Attributes
|
FRBC4X4YL
Panduit Corp
Buy Now
|
Compare Parts:
FRBC4X4YL
Panduit Corp
|
Samacsys Manufacturer | Panduit |