There are no models available for this part yet.
Overview of FRBC6X4YL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FRBC6X4YL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H5589
|
Newark | Coupler, 6" X 4" (150Mm X 100Mm), Fiberr Rohs Compliant: Yes |Panduit FRBC6X4YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
73743240
|
RS | FiberRunner QuikLock Coupler, 6x4, Yellow | Panduit FRBC6X4YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4300 / $35.9500 | RFQ | |
Onlinecomponents.com | The pre-assembled coupler quickly joins two sections of 6" x 4" (150mm x 100mm) FiberRunner® channel and/or fittings. It mechanically attaches without tightening bolts. The bolts release using a 3/8" nut driver to allow the coupler to be removed if necessary. It is yellow and made of ABS plastic. RoHS: Compliant |
5 In Stock |
|
$31.7100 / $61.1700 | Buy Now | ||
DISTI #
62339896
|
Verical | Wiring Ducts Fiber Runner Coupler Acrylonitrile Butadiene Styrene Yellow RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 4 |
|
$42.0550 / $79.5210 | Buy Now | |
DISTI #
000000000001151927
|
Sager | Wire Ducting & Raceways Coupler 6 x 4 FIBERRUNNER | 0 |
|
Buy Now | ||
Master Electronics | The pre-assembled coupler quickly joins two sections of 6" x 4" (150mm x 100mm) FiberRunner® channel and/or fittings. It mechanically attaches without tightening bolts. The bolts release using a 3/8" nut driver to allow the coupler to be removed if necessary. It is yellow and made of ABS plastic. RoHS: Compliant |
5 In Stock |
|
$31.7100 / $61.1700 | Buy Now |