Part Details for FRBDM-B10/2/01-G/A by Eaton Corporation
Overview of FRBDM-B10/2/01-G/A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRBDM-B10/2/01-G/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRBDM-B10/2/01GA
|
TME | RCBO breaker, Inom: 10A, Ires: 100mA, Poles: 2, 240VAC, IP20, 1÷25mm2 Min Qty: 1 | 0 |
|
$158.6000 / $183.0000 | RFQ |