Part Details for FRBDM-D16/1N/003-G/A by Eaton Corporation
Overview of FRBDM-D16/1N/003-G/A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRBDM-D16/1N/003-G/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRBDM-D16/1N/003GA
|
TME | RCBO breaker, Inom: 16A, Ires: 30mA, Poles: 1+N, 240VAC, IP20, FRBdM Min Qty: 1 | 0 |
|
$133.6300 / $154.1900 | RFQ |