Part Details for FRBM6-B32/1N/003 by Eaton Corporation
Overview of FRBM6-B32/1N/003 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRBM6-B32/1N/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRBM6-B32/1N/003
|
TME | RCBO breaker, Inom: 32A, Ires: 30mA, Poles: 1+N, 240VAC, IP20, FRBm6 Min Qty: 1 | 0 |
|
$63.4000 / $73.1500 | RFQ |