Part Details for FRBMM-B13/1N/003 by Eaton Corporation
Overview of FRBMM-B13/1N/003 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRBMM-B13/1N/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRBMM-B13/1N/003
|
TME | RCBO breaker, Inom: 13A, Ires: 30mA, Poles: 1+N, 240VAC, IP20, FRBmM Min Qty: 1 | 0 |
|
$78.4800 / $90.5600 | RFQ |