Part Details for FRBMM-B16/2/003-LIA by Eaton Corporation
Overview of FRBMM-B16/2/003-LIA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRBMM-B16/2/003-LIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRBMM-B16/2/003LIA
|
TME | RCBO breaker, Inom: 16A, Ires: 30mA, Poles: 2, 240VAC, IP20, 1÷25mm2 Min Qty: 1 | 0 |
|
$117.4100 / $135.4700 | RFQ |