Part Details for FRC0402J1R6 TS by FOJAN
Overview of FRC0402J1R6 TS by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRC0402J1R6 TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 62.5mW Thick Film Resistors 50V 200ppm/ 5% 1.6 0402 Chip Resistor - Surface Mount ROHS | 18520 |
|
$0.0002 / $0.0004 | Buy Now |