There are no models available for this part yet.
Overview of FRC0805JT1K20 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FRC0805JT1K20 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-FRC0805JT1K20CT-ND
|
DigiKey | RES 1.2K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0622 / $0.3900 | Buy Now | |
DISTI #
FRC0805JT1K20
|
Avnet Americas | FUSIBLE THICK FILM CHIP RESISTOR RES, FUSING, 0805, 1.2 KOHM, 5%, 0.125W - Tape and Reel (Alt: FRC0805JT1K20) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
708-FRC0805JT1K20
|
Mouser Electronics | Thick Film Resistors - SMD RES, FUSING, 0805, 1.2 Kohm, 5%, 0.125W RoHS: Compliant | 0 |
|
$0.0470 / $0.0610 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0455 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0473 / $0.1840 | Buy Now | ||
NAC | RES, FUSING, 0805, 1.2 Kohm, 5%, 0.125W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
CAD Models for FRC0805JT1K20 by SEI Stackpole Electronics Inc
Part Data Attributes for FRC0805JT1K20 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
Fusing Time
|
30 s
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1200 Ω
|
Resistor Type
|
FUSIBLE RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for FRC0805JT1K20
This table gives cross-reference parts and alternative options found for FRC0805JT1K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRC0805JT1K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051K20JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FRC0805JT1K20 vs CRCW08051K20JNTA |
NRC10J122TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | FRC0805JT1K20 vs NRC10J122TRF |
CRCW08051K20JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FRC0805JT1K20 vs CRCW08051K20JNEC |
CRCW08051K20JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FRC0805JT1K20 vs CRCW08051K20JNEBC |
CRCW08051K20JNTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FRC0805JT1K20 vs CRCW08051K20JNTC |
NRC10J122TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | NIC Components Corp | FRC0805JT1K20 vs NRC10J122TR10F |
CRCW08051K20JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FRC0805JT1K20 vs CRCW08051K20JNEA |
CRCW08051K20JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FRC0805JT1K20 vs CRCW08051K20JNEAIF |